Reference Only
963531-1
Automotive Connectors 3.6mm HOLE PLUG
Datasheet
963531-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Gender | Plug (Male) | |
| Mounting Style | Push-In | |
| Color | White | |
| Sealed / Unsealed | Sealed | |
| Series | MCP 1.5 | |
| Packaging | Bulk | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
147,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0222 | $11.10 | |
| $0.0219 | $21.90 | |
| $0.0216 | $54.00 | |
| $0.0213 | $106.50 | |
| $0.0206 | $206.00 | |
| $0.0203 | $304.50 | |
| $0.0195 | $585.00 | |
| $0.019 | $950.00 |
Need more?
Sign in to add projects and notes