Reference Only
963530-1
Automotive Connectors WIRE SEAL
Datasheet
963530-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wire Seal | |
| Color | Gray | |
| Description/Function | Timer Connector System, Automotive Seals & Cavity Plugs, Single Wire Seal | |
| Material | Silicone Elastomer | |
| Mounting Style | Push-In | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | Heavy Duty Sealed Connector | |
| Subcategory | Automotive Connectors | |
| Termination Style | Press Fit | |
| Type | Seal Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,584,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0183 | $5.49 | |
| $0.018 | $9.00 | |
| $0.0178 | $17.80 | |
| $0.0175 | $43.75 | |
| $0.0172 | $86.00 | |
| $0.0165 | $330.00 | |
| $0.0162 | $648.00 | |
| $0.0159 | $954.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools OC-AT-S-FM-070F 125O-001-0214

Crimpers / Crimping Tools OC-070F125O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-080F130O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-062F 130O-001-0223
Sign in to add projects and notes