Reference Only

963357-3

Automotive Connectors Conn Wire to Board HDR 14POS Solder

Manufacturer:

Mfr Part:
963357-3

TTI Part:
963357-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions14 Position
Pitch5.6 mm (0.22 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingSilver
ColorBlack
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
PackagingEach
ApplicationSignal
Contact GenderPin (Male)
Contact TypePin
Height18.3 mm
Length71.1 mm
Mounting AngleVertical
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Width20 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,134 / Multiples: 378)
Quantity Unit PriceExt. Price
$4.00$4,536.00
$3.96$20,956.32
Need more?
Available Regional Inventory
12,204 available now at ttieurope.com
Sign in to add projects and notes