Reference Only

963343-1

Automotive Connectors J-P-T GEH KOMPL 2P

Manufacturer:

Mfr Part:
963343-1

TTI Part:
963343-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorNatural
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingEach
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height35.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length23.4 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Width23.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,150 / Multiples: 1,150)
Quantity Unit PriceExt. Price
$1.43$1,644.50
Need more?

My Notes

Sign into see notes.