Reference Only

963294-1

Automotive Connectors SINGLE WIRE SEAL INSULATION DI BLUE

Manufacturer:

Mfr Part:
963294-1

TTI Part:
963294-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorBlue
SeriesJunior Power Timer
PackagingBulk
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

312,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.0277$13.85
$0.0273$68.25
$0.0269$134.50
$0.0266$266.00
$0.0262$524.00
$0.0258$774.00
$0.0255$1,275.00
$0.0251$2,510.00
Need more?

Associated Parts

2151060-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCEAN 2.0 APPLICATOR-S-080F160
Sign in to add projects and notes