Reference Only

963293-1

Automotive Connectors SEALING F JPT+2,8

Manufacturer:

Mfr Part:
963293-1

TTI Part:
963293-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min24 AWG
Wire Gauge Max13 AWG
ColorBrown
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingBulk
Housing MaterialSilicone
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Wire Gauge Range13 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

456,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.07$14.00
$0.068$68.00
$0.066$132.00
$0.065$325.00
$0.063$630.00
$0.061$915.00
Need more?

Associated Parts

2151060-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCEAN 2.0 APPLICATOR-S-080F160
7-2151063-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-100F165O-CRIMP TOOLING KIT

My Notes

Sign into see notes.