Reference Only

963292-1

Automotive Connectors WIRE SEALING 2.2

Manufacturer:

Mfr Part:
963292-1

TTI Part:
963292-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorYellow
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

159,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.0289$7.22
$0.0285$14.25
$0.0281$28.10
$0.0278$69.50
$0.0274$685.00
$0.027$1,350.00
$0.0267$4,005.00
$0.0263$10,520.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

7-2151063-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-100F165O-CRIMP TOOLING KIT

My Notes

Sign into see notes.