Reference Only
963245-1
Automotive Connectors WIRE SEAL
Datasheet
963245-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | Standard Power Timer | |
| Packaging | Bulk | |
| Features | Seal Plug | |
| Housing Material | Silicone | |
| Insulation | Insulated | |
| Material | Silicone Elastomer | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.072 | $14.40 | |
| $0.06 | $60.00 | |
| $0.058 | $150.80 | |
| $0.057 | $285.00 | |
| $0.055 | $2,750.00 | |
| $0.054 | $6,480.00 | |
| $0.052 | $18,720.00 | |
| $0.051 | $42,840.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.