Reference Only
963225-1
Automotive Connectors SEAL F 42P GEH
Datasheet
963225-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Seal | |
| Number of Positions | 42 Position | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | Micro Timer II | |
| Packaging | Bulk | |
| Housing Material | Silicone | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,082In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $5.82 | |
| $0.96 | $24.00 | |
| $0.95 | $47.50 | |
| $0.79 | $948.00 | |
| $0.732 | $6,588.00 | |
| $0.724 | $23,457.60 | |
| $0.717 | $97,225.20 |
Need more?
My Notes
Sign into see notes.