Reference Only
963209-1
Automotive Connectors DICHTUNG F2P JPT-GH
Datasheet
963209-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Seal | |
| Number of Positions | 2 Position | |
| Color | Natural | |
| Series | Junior Power Timer | |
| Packaging | Each | |
| Description/Function | Junior Power Timer, Automotive Seals & Cavity Plugs | |
| Housing Material | Silicone | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.382 | $3,820.00 | |
| $0.369 | $14,760.00 | |
| $0.332 | $46,480.00 | |
| $0.299 | $161,460.00 |
Need more?
Available Regional Inventory
8,250 available now at ttieurope.com
My Notes
Sign into see notes.