Reference Only

963205-1

Automotive Connectors SEAL

Manufacturer:

Mfr Part:
963205-1

TTI Part:
963205-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeSeal
Number of Positions6 Position
ColorNatural
Sealed / UnsealedSealed
SeriesMicro Timer II
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.405$8,100.00
$0.401$48,120.00
$0.397$142,920.00
$0.393$330,120.00
Need more?
Available Regional Inventory
45,000 available now at ttieurope.com

My Notes

Sign into see notes.