Reference Only

963143-1

Automotive Connectors Dia 4 Cavity Plug

Manufacturer:

Mfr Part:
963143-1

TTI Part:
963143-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Mounting StylePush-In
Termination StylePress Fit
ColorWhite
SeriesMQS
PackagingBulk
Description/FunctionMQS Automotive Seals & Cavity Plugs
Housing MaterialSilver
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

29,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.072$14.40
$0.071$71.00
$0.062$310.00
$0.061$610.00
$0.061$6,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.