Reference Only
963142-1
Automotive Connectors MQS SINGLE-WIRE SEAL FOR 4MM
Datasheet
963142-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Series | MQS | |
| Packaging | Bulk | |
| Description/Function | MQS, Automotive Seals & Cavity Plugs, Single Wire Seal | |
| Housing Material | Silicone | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Wire Gauge Range | 18 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $23.50 | |
| $0.046 | $46.00 | |
| $0.045 | $112.50 | |
| $0.0398 | $796.00 | |
| $0.0381 | $2,286.00 | |
| $0.0367 | $4,404.00 | |
| $0.0332 | $11,952.00 | |
| $0.0328 | $27,552.00 |
Need more?
Sign in to add projects and notes