Reference Only

962880-1

Automotive Connectors

Manufacturer:

Mfr Part:
962880-1

TTI Part:
962880-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin, Tab
Current Rating20 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.496$3,720.00
$0.472$7,080.00
$0.462$10,395.00
Need more?

My Notes

Sign into see notes.