Reference Only

962875-5

Automotive Connectors MICRO-TIM KONT EDS

Manufacturer:

Mfr Part:
962875-5

TTI Part:
962875-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedSealed
SeriesMicro Timer II
PackagingReel
Contact TypeSocket
Current Rating10 A
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8538908140
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.248$2,976.00
$0.24$5,760.00
Need more?

Associated Parts

539960-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACT MICRO
5-1579018-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
2151167-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FM-062F 130O-001-0223

My Notes

Sign into see notes.