Reference Only
962835-1
Terminals FASTON STECKH 9.5
Datasheet
962835-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 9.53 mm x 1.19 mm | |
| Wire Gauge Max | 13 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 27 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Netherlands |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.574 | $1,148.00 | |
| $0.548 | $2,192.00 | |
| $0.533 | $3,198.00 | |
| $0.515 | $5,150.00 | |
| $0.497 | $7,952.00 | |
| $0.482 | $12,532.00 |
Need more?
Associated Parts
Crimpers / Crimping Tools SDE F SERIE 9.5 1.5-2.5 ASSY
Punches & Dies SDE F SERIE 9.5 1.5-2.5 DIE SET
Sign in to add projects and notes