Reference Only
962371-1
Automotive Connectors ABDECKKAPPE F42/29P
Datasheet
962371-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 71 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $1,416.00 |
Need more?
Sign in to add projects and notes