Reference Only
962189-1
Automotive Connectors HSG CAP 2X04P
Datasheet
962189-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | Junior Timer | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Device/Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Junior Timer, Housing for Female Terminals | |
| Flammability Rating | UL 94 HB | |
| Height | 12.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 32 mm | |
| Locking Mechanism | On the terminal | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Width | 23 mm | |
| Wire Gauge Range | 13 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $9.60 | |
| $0.94 | $47.00 | |
| $0.92 | $92.00 | |
| $0.85 | $850.00 | |
| $0.83 | $1,660.00 | |
| $0.81 | $2,430.00 | |
| $0.80 | $4,000.00 | |
| $0.78 | $6,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.