Reference Only
953697-5
Automotive Connectors 3W MQS RCPT HSG POSI MATE
Datasheet
953697-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.564 | $56.40 | |
| $0.558 | $279.00 | |
| $0.553 | $553.00 | |
| $0.547 | $1,367.50 | |
| $0.403 | $2,015.00 | |
| $0.352 | $3,520.00 | |
| $0.349 | $8,725.00 |
Need more?
Sign in to add projects and notes