Reference Only
953466-1
Automotive Connectors 18W MQS HEADER ASS
Datasheet
953466-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Series | MQS | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65,472In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 496 / Multiples: 496)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $838.24 | |
| $1.65 | $1,636.80 | |
| $1.41 | $4,196.16 | |
| $1.40 | $6,249.60 | |
| $1.38 | $12,320.64 | |
| $1.37 | $24,462.72 | |
| $1.35 | $48,211.20 |
Need more?
My Notes
Sign into see notes.