Reference Only
953382-1
Automotive Connectors COVER FOR 6W HSG MQS GEN2
Datasheet
953382-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 6 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | MQS | |
| Packaging | Bulk | |
| Cable Diameter / Insulation Range | 5 mm | |
| Description/Function | MQS Automotive Connector Caps & Covers | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,007In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.208 | $5.20 | |
| $0.206 | $3,708.00 | |
| $0.203 | $6,090.00 | |
| $0.196 | $11,760.00 |
Need more?
My Notes
Sign into see notes.