Reference Only
953381-1
Automotive Connectors LOCKING DEVICE FOR 6W MQS
Datasheet
953381-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Locking Device | |
| Number of Positions | 6 Position | |
| Mounting Style | Snap-In | |
| Color | Black | |
| Series | MQS | |
| Packaging | Bulk | |
| Application | Wire-to-Board/Wire | |
| Description/Function | MQS Automotive Locks & Position Assurance | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.135 | $135.00 | |
| $0.118 | $590.00 | |
| $0.117 | $1,170.00 | |
| $0.116 | $1,740.00 | |
| $0.115 | $3,450.00 | |
| $0.113 | $6,780.00 | |
| $0.112 | $13,440.00 |
Need more?
My Notes
Sign into see notes.