Reference Only
953363-1
Automotive Connectors 6W MQS STRAIGHT HDR W EAR
Datasheet
953363-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Bulk | |
| Application | Signal | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Description/Function | MQS Automotive Headers | |
| Flammability Rating | UL 94 HB | |
| Height | 20.1 mm | |
| Length | 22.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Voltage Rating | 12 VDC | |
| Width | 16.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,744In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $5.68 | |
| $1.41 | $14.10 | |
| $1.39 | $62.55 | |
| $1.25 | $1,170.00 | |
| $1.24 | $2,321.28 | |
| $1.23 | $4,605.12 | |
| $1.16 | $6,514.56 | |
| $1.15 | $17,222.40 |
Need more?
My Notes
Sign into see notes.