Reference Only
953122-1
Automotive Connectors 40W MQS COVER ASSY (15D)
Datasheet
953122-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 40 Position | |
| Color | Black | |
| Series | MQS | |
| Packaging | Each | |
| Application | Wire-to-Board/Device | |
| Description/Function | MQS, Automotive Connector Caps & Covers | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $366.00 | |
| $1.03 | $15,450.00 | |
| $1.01 | $30,300.00 | |
| $0.99 | $59,400.00 |
Need more?
My Notes
Sign into see notes.