Reference Only
953119-2
Automotive Connectors 20W MQS RCPT HSG BROWN
Datasheet
953119-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Brown | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Each | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 HB | |
| Height | 16 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 26.1 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Voltage Rating | 16 VDC | |
| Width | 16 mm | |
| Wire Gauge Range | 22 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,900 / Multiples: 1,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $343.90 | |
| $0.178 | $676.40 | |
| $0.176 | $1,337.60 | |
| $0.173 | $2,629.60 | |
| $0.17 | $5,168.00 | |
| $0.167 | $10,153.60 |
Need more?
Sign in to add projects and notes