Reference Only

953119-1

Automotive Connectors 20W MQS RCPT HSG GREEN

Manufacturer:

Mfr Part:
953119-1

TTI Part:
953119-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorGreen
Sealed / UnsealedUnsealed
SeriesMQS
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Flammability RatingUL 94 HB
Height16 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length26.1 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
TradenameMQS
Voltage Rating16 VDC
Width16 mm
Wire Gauge Range22 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.221$11.05
$0.219$21.90
$0.217$54.25
$0.215$817.00
$0.212$3,222.40
$0.21$6,384.00
$0.208$12,646.40
$0.206$25,049.60
Need more?
Sign in to add projects and notes