Reference Only
93792-6006
Automotive Connectors SRC Pwr 60+6AG Male Blade Hsg Assy
Datasheet
93792-6006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Mounting Style | Cable Mount / Free Hanging | |
| Current Rating | 15 A, 40 A | |
| Flammability Rating | UL 94 HB | |
| Gender | Plug (Male) | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 60 Position | |
| Number of Rows | 12 Row | |
| Packaging | Tray | |
| Pitch | 4 mm (0.157 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 555 VAC, 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
0In Stock
3,771
On Order
3,771 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.47 | $283.23 | |
| $31.15 | $560.70 | |
| $30.83 | $832.41 | |
| $30.51 | $1,647.54 | |
| $30.20 | $3,261.60 | |
| $29.89 | $7,532.28 |
Need more?
Sign in to add projects and notes