Reference Only
936780-2
Automotive Connectors MT-II/JPT SLD 20P CAP HSG
Datasheet
936780-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 4 mm (0.157 in) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Power Timer | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Height | 43 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 43.7 mm | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Width | 28.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $75.20 | |
| $0.93 | $148.80 | |
| $0.85 | $272.00 | |
| $0.83 | $464.80 | |
| $0.82 | $852.80 | |
| $0.81 | $1,296.00 | |
| $0.76 | $1,945.60 |
Need more?
Sign in to add projects and notes