Reference Only

936615-2

Automotive Connectors HYBRID 42P PLUG CVR HSG

Manufacturer:

Mfr Part:
936615-2

TTI Part:
936615-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions42 Position
GenderPlug (Male)
ColorBlack
PackagingBulk
Description/FunctionHybrid Plug Cover Housing
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

970In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.25$12.50
$1.23$86.10
$1.21$169.40
$1.14$319.20
$1.09$610.40
$1.07$1,123.50
$1.04$2,620.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.