Reference Only

936429-2

Automotive Connectors HYBRID 42P CAP ASSY BLK

Manufacturer:

Mfr Part:
936429-2

TTI Part:
936429-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions42 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min23 AWG
Wire Gauge Max14 AWG
ColorBlack
PackagingEach
Contact GenderWithout Pin Contacts
Description/FunctionHybrid Cap Assembly
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 23 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 567 / Multiples: 567)
Quantity Unit PriceExt. Price
$3.22$1,825.74
Need more?

My Notes

Sign into see notes.