Reference Only

936289-5

Automotive Connectors MQS SOCKET 6P HSG TYP E

Manufacturer:

Mfr Part:
936289-5

TTI Part:
936289-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedUnsealed
SeriesMQS
PackagingEach
ApplicationSignal, Wire-to-Device/Board
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Height19.2 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length17.5 mm
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
Width5.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.273$1,092.00
Need more?
Sign in to add projects and notes