Reference Only
936287-2
Automotive Connectors MQS HDR 6P ASSY TYPE-B
Datasheet
936287-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Tube | |
| Application | Signal, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Plug | |
| Height | 7.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21.6 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Width | 15.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,452 / Multiples: 1,452)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $2,541.00 | |
| $1.65 | $33,541.20 |
Need more?
Available Regional Inventory
792 available now at ttieurope.com
5,808 available now at ttiasia.com
Sign in to add projects and notes