Reference Only
936271-1
Automotive Connectors 090III 6P(D) CAP ASY
Datasheet
936271-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Each | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Multilock Connector System, Housing for Female Terminals | |
| Height | 19.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 34 mm | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5 mm | |
| Subcategory | Automotive Connectors | |
| Width | 19.7 mm | |
| Wire Gauge Range | 13 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,240 / Multiples: 1,240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.527 | $653.48 |
Need more?
My Notes
Sign into see notes.