Reference Only

936251-2

Automotive Connectors 090 SLD 3P PLUG ASSY BLACK

Manufacturer:

Mfr Part:
936251-2

TTI Part:
936251-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedUnsealed
PackagingTray
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePlug
Description/FunctionMultilock Connector System, Housing for Male Terminals
Flammability RatingUL 94 HB
Height21.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length26.2 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width28 mm
Wire Gauge Range13 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.04$1,040.00
Need more?

My Notes

Sign into see notes.