Reference Only

936236-1

Automotive Connectors 090III 2P CAP ASSY

Manufacturer:

Mfr Part:
936236-1

TTI Part:
936236-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max13 AWG
ColorNatural
Sealed / UnsealedUnsealed
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Flammability RatingUL 94 HB
Height16.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length15 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width34 mm
Wire Gauge Range13 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.293$146.50
$0.291$291.00
$0.277$692.50
$0.265$1,325.00
$0.262$1,965.00
$0.26$6,500.00
$0.257$12,850.00
Need more?
Sign in to add projects and notes