Reference Only

936163-2

Automotive Connectors 025 10P PLUG ASSY

Manufacturer:

Mfr Part:
936163-2

TTI Part:
936163-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesTH 025
PackagingTube
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Description/FunctionTH/0.025 Connector System
Height21 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length14.54 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3 mm
SubcategoryAutomotive Connectors
Voltage Rating13 VDC
Width15.8 mm
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.575$1,150.00
Need more?

My Notes

Sign into see notes.