Reference Only

934473003

End of Life
Automotive Connectors 93447-3003

Manufacturer:

Mfr Part:
934473003

TTI Part:
2600032-1

EDA / CAD Models

Alternate Part Number

W4P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions4 Position
Pitch5.5 mm (0.217 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGreen
PackagingEach
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 103 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.049$5.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.