Reference Only
934457111
Automotive Connectors
Datasheet
934457111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 18 | |
| Pitch | 4.7 mm (0.185 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,482In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.19 | $10.19 | |
| $10.08 | $50.40 | |
| $9.97 | $99.70 | |
| $9.86 | $246.50 | |
| $9.75 | $487.50 | |
| $9.65 | $965.00 | |
| $9.54 | $2,385.00 | |
| $9.44 | $7,552.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes