Reference Only

929990-1

Automotive Connectors 1.5MM SOCK CONTACT Reel of 3800

Manufacturer:

Mfr Part:
929990-1

TTI Part:
929990-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedUnsealed
Series1.5 mm System
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Current Rating34 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,800 / Multiples: 3,800)
Quantity Unit PriceExt. Price
$0.201$763.80
$0.192$2,188.80
$0.189$5,027.40
$0.186$7,774.80
$0.184$37,756.80
Need more?

Associated Parts

58606-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM
58606-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PC DIE 1.5 & 2.5 PIN
Sign in to add projects and notes