Reference Only

929975-8

Automotive Connectors 2 5MM SKT CONT SWS

Manufacturer:

Mfr Part:
929975-8

TTI Part:
929975-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedUnsealed
Series2.5 mm System
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Current Rating34 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.98$2,940.00
$0.94$5,640.00
$0.89$8,010.00
Need more?

Associated Parts

1-1579007-8 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58606-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM
58606-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PC DIE 1.5 & 2.5 PIN
Sign in to add projects and notes