Reference Only

929974-7

Automotive Connectors 2,5MM SOCKET CONT SWS

Manufacturer:

Mfr Part:
929974-7

TTI Part:
929974-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
Series2.5 mm System
PackagingBulk
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating20 A
Description/FunctionRound Connector System, Automotive Terminals
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.627$5,643.00
Need more?

Associated Parts

1-1579007-8 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58606-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM
2387332-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE F 2.5mm CONTACT 0.35-1.0mm2 DIE SET
2387332-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F 2.5mm CONTACT 0.35-1.0mm2 ASSY
58606-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PC DIE 1.5 & 2.5 PIN

My Notes

Sign into see notes.