Reference Only

929972-1

Automotive Connectors BU-KONTAKT 2,5MMD

Manufacturer:

Mfr Part:
929972-1

TTI Part:
929972-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min12 AWG
Wire Gauge Max11 AWG
Sealed / UnsealedUnsealed
Series2.5 mm System
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Current Rating40 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range11 AWG to 13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.258$774.00
$0.251$1,506.00
$0.248$2,232.00
$0.246$2,952.00
$0.244$5,124.00
$0.241$10,845.00
$0.239$17,925.00
Need more?

Associated Parts

1-1579007-8 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes