Reference Only
929967-1
Automotive Connectors STIFTKONTAKT 2,5MMD Reel of 3000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | 2.5 mm System | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Type | Pin | |
| Current Rating | 11 A | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 17 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.211 | $633.00 | |
| $0.203 | $1,218.00 | |
| $0.188 | $1,692.00 | |
| $0.186 | $2,232.00 | |
| $0.183 | $3,294.00 | |
| $0.18 | $5,400.00 | |
| $0.177 | $7,965.00 | |
| $0.174 | $36,018.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
192,000 available now at ttieurope.com
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM

Punches & Dies SDE F 2.5mm CONTACT 0.35-1.0mm2 DIE SET

Crimpers / Crimping Tools SDE F 2.5mm CONTACT 0.35-1.0mm2 ASSY

Punches & Dies PC DIE 1.5 & 2.5 PIN
Sign in to add projects and notes