Reference Only
929940-1
Automotive Connectors TIMER RECPT CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Conduit Size | Female | |
| Contact Type | Socket | |
| Description/Function | Junior Power Timer 2.8 Contact | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.325 | $16.25 | |
| $0.32 | $32.00 | |
| $0.311 | $311.00 | |
| $0.307 | $921.00 | |
| $0.301 | $3,010.00 | |
| $0.297 | $7,425.00 | |
| $0.283 | $20,376.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL INSERT-EXTRACT TOOL

Other Tools SDE JPT 12-24AWG ASSY

Punches & Dies SDE JPT 12-24AWG DIE SET

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools PROCRIMP JPT W/SEAL
My Notes
Sign into see notes.