Reference Only

929937-1

Automotive Connectors JUN-POW-TIM CONT

Manufacturer:

Mfr Part:
929937-1

TTI Part:
929937-1

EDA / CAD Models

Alternate Part Number

929938-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
PackagingReel
Contact GenderFemale
Contact MaterialTin
Contact TypeSocket
Current Rating30 A
Description/FunctionJunior Power Timer, Automotive Terminals
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range14 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

111,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,700 / Multiples: 3,700)
Quantity Unit PriceExt. Price
$0.147$543.90
Need more?

Associated Parts

1-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
5-1579008-7 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL INSERT-EXTRACT TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
7-2151109-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-110F170D-CRIMP TOOLING KIT

My Notes

Sign into see notes.