Reference Only

929930-3

Automotive Connectors JUN-POW-TIM CONT L/P

Manufacturer:

Mfr Part:
929930-3

TTI Part:
929930-3

EDA / CAD Models

Alternate Part Number

927770-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingEach
Cable Diameter / Insulation Range1.19 mm to 2.11 mm
Contact MaterialPhosphor Bronze
InsulationInsulated
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,250In Stock

7,500 expected 08-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.188$5.07
$0.186$18.60
$0.173$173.00
$0.171$342.00
$0.168$504.00
$0.165$8,250.00
$0.163$39,120.00
Need more?

Associated Parts

1-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2031991-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools SDE JPT 12-24AWG ASSY
2031991-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE JPT 12-24AWG DIE SET
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58605-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP JPT W/SEAL

My Notes

Sign into see notes.