Reference Only
929674-1
Automotive Connectors DECKEL F 55P GEH
Datasheet
929674-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 55 Position | |
| Color | Black | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Wire-to-Board/Device | |
| Description/Function | Timer Connector System, Automotive Connector Caps & Covers | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
155In Stock
260 expected 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $14.20 | |
| $2.80 | $728.00 | |
| $2.76 | $1,435.20 | |
| $2.73 | $2,839.20 | |
| $2.69 | $6,994.00 | |
| $2.65 | $13,435.50 | |
| $2.62 | $26,226.20 | |
| $2.58 | $51,651.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.