Reference Only

929505-7

Automotive Connectors FF FA-STE-GEH2X11P

Manufacturer:

Mfr Part:
929505-7

TTI Part:
929505-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions22 Position
Pitch5 mm (0.197 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
PackagingEach
ApplicationSignal, Wire-to-Board
Contact GenderWithout Pin Contacts
Contact TypePin
Height26 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length18.8 mm
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
Width22.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.26$504.00
Need more?
Available Regional Inventory
10,800 available now at ttieurope.com
Sign in to add projects and notes