Reference Only

929505-4

Automotive Connectors FF TAB HOUSING 2X5P

Manufacturer:

Mfr Part:
929505-4

TTI Part:
929505-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
Pitch5 mm (0.197 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
PackagingBulk
ApplicationSignal, Wire-to-Board
Contact GenderWithout Pin Contacts
Contact TypePin
Height26 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length18.8 mm
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
Width22.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,025In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.36$34.00
$1.35$67.50
$1.33$133.00
$1.20$2,400.00
$1.19$3,570.00
$1.18$5,900.00
$1.16$9,280.00
$1.15$18,400.00
Need more?
Sign in to add projects and notes