Reference Only

929504-5

Automotive Connectors 2X 7P JUN POW TIMGH

Manufacturer:

Mfr Part:
929504-5

TTI Part:
929504-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions14 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesJunior Timer
PackagingBulk
ApplicationSignal, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Height29.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length41.5 mm
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.6 mm
SubcategoryAutomotive Connectors
TradenameTimer
Width16 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180In Stock

1,600 expected 26-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.566$11.32
$0.559$55.90
$0.553$165.90
$0.546$273.00
$0.539$431.20
$0.523$836.80
$0.515$1,648.00
$0.506$6,476.80
Need more?
Sign in to add projects and notes